ASFL1-40.000MHZ-EK-T
Oscillator, 40 MHz, 30 ppm, SMD, 5mm x 3.2mm, 3.3 V, HCMOS / TTL, ASFL1
Click image to enlarge
Manufacturer:Abracon
Product Category:
Crystals/Oscillators/Resonators, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: ASFL1-40.000MHZ-EK-T
- RoHS 10 Compliant
- Tariff Charges
- Tri state function
- Suitable for high density SMT
- Available tight stability option +/-20ppm
- Seam sealed package assures high reliability performance
- Suitable for RoHS compliant reflow process
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.3 V | ||
| 30 ppm | ||
| null | ||
| 40 MHz | ||
| HCMOS, TTL | ||
| null | ||
| SMD, 5mm x 3.2mm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |