PDP SEO Portlet

ASFL1-25.000MHZ-EK-T

Oscillator, Crystal, 25 MHz, 30 ppm, SMD, 5mm x 3.2mm, 3.3 V, ASFL1 Series

Manufacturer:Abracon
Avnet Manufacturer Part #: ASFL1-25.000MHZ-EK-T
Secondary Manufacturer Part#: ASFL1-25.000MHZ-EK-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASFL1 series 5 x 3.2 x 1.3mm 3.3V HCMOS or TTL compatible surface-mount Crystal Clock Oscillator with tri-state function, seam sealed assures high reliability performance and tight stability for high density SMT. The ASFL1 series for use with the CCD clock for VTR camera, equipment connected to PC or PC cards, thin equipment, wireless communication, PDA and laptop computer applications. It is suitable for reflow process.

  • 60% Maximum symmetry
  • 10ms Maximum start-up time
  • 1ps Maximum phase jitter RMS

Technical Attributes

Find Similar Parts

Description Value
25 MHz
30 ppm
15 pF
70 °C
-20 °C
SMD, 5mm x 3.2mm
HCMOS / TTL
ASFL1 Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.1
3000+
$1.05592
6000+
$1.01397
12000+
$0.92317
24000+
$0.90867