ASEMPC-125.000MHZ-LR-T
MEMS Oscillator, 125 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, ASEMP
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Oscillators, Programmable MEMS Oscillators
Avnet Manufacturer Part #: ASEMPC-125.000MHZ-LR-T
Secondary Manufacturer Part#: ASEMPC-125.000MHZ-LR-T
- RoHS 10 Compliant
- Tariff Charges
- Ultra Miniature Pure Silicon Clock Oscillator
- High Performance MEMS Technology by Discera
- Low Power Consumption for high speed communication
- Exceptional Stability Over Temp. at
- 40 to +85°C, ±15ppm
- Extended Automotive Grade Temp. stability at
- 55 to +125°C, ±25ppm
- MIL
- STD
- 883 shock and vibration compliant
- Durable QFN Plastic Compact Packaging
- Standby or Disable Tri
- state function
- Low jitter (Period jitter RMS and Phase jitter RMS)
- High power supply noise reduction,
- 50dBc
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 MHz | ||
| 25 ppm | ||
| 85 °C | ||
| -40 °C | ||
| SMD, 3.2mm x 2.5mm | ||
| CMOS | ||
| ASEMP Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |