PDP SEO Portlet

ASEMPC-12.000MHZ-LR-T

MEMS Oscillator, 12 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, ASEMP

Manufacturer:Abracon
Avnet Manufacturer Part #: ASEMPC-12.000MHZ-LR-T
Secondary Manufacturer Part#: ASEMPC-12.000MHZ-LR-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra Miniature Pure Silicon Clock Oscillator
  • High Performance MEMS Technology by Discera
  • Low Power Consumption for high speed communication
  • Exceptional Stability Over Temp. at
    • 40 to +85°C, ±15ppm
  • Extended Automotive Grade Temp. stability at
    • 55 to +125°C, ±25ppm
  • MIL
    • STD
    • 883 shock and vibration compliant
  • Durable QFN Plastic Compact Packaging
  • Standby or Disable Tri
    • state function
  • Low jitter (Period jitter RMS and Phase jitter RMS)
  • High power supply noise reduction,
    • 50dBc

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: