PDP SEO Portlet

ASEK-32.768KHZ-LRT

Oscillator, 32.768 kHz, 25 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, CMOS, ASEK

Manufacturer:Abracon
Avnet Manufacturer Part #: ASEK-32.768KHZ-LRT
Secondary Manufacturer Part#: ASEK-32.768KHZ-LRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 32.768kHz in 3.2 x 2.5 package
  • Seam sealed assure high reliability performance
  • Low current consumption
  • IR-Reflow capable
  • Extend temperature range available

Technical Attributes

Find Similar Parts

Description Value
32.768 kHz
25 ppm
15 pF
Surface Mount
85 °C
-40 °C
SMD, 3.2mm x 2.5mm
CMOS
3.2 x 2.5 x 1.2 mm mm
ASEK Series
0.032768 kHz
SMD
3.3 V
Crystal Oscillator

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: