PDP SEO Portlet

ASE2-20.000MHZ-ET

Oscillator, 20 MHz, 100 ppm, SMD, 3.2mm x 2.5mm, 2.5 V, CMOS, ASE2

Manufacturer:Abracon
Avnet Manufacturer Part #: ASE2-20.000MHZ-ET
Secondary Manufacturer Part#: ASE2-20.000MHZ-ET
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact and low in height at 1.2mm
  • Low current consumption 2mA typ. for 19.2MHz
  • Tri state function
  • Tight stability option ±20ppm for -40 to +85°C
  • Seam sealed package assures high reliability

Technical Attributes

Find Similar Parts

Description Value
20 MHz
100 ppm
15 pF
70 °C
-20 °C
SMD, 3.2mm x 2.5mm
CMOS
ASE2 Series
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: