PDP SEO Portlet

ASE-50.000MHZ-LR-T

Oscillator, Crystal, 50 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, ASE Series

Manufacturer:Abracon
Avnet Manufacturer Part #: ASE-50.000MHZ-LR-T
Secondary Manufacturer Part#: ASE-50.000MHZ-LR-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASE-50.000MHZ-LR-T is a 3.2 x 2.5 x 1.2mm 3.3V CMOS 25ppm surface-mount Crystal Oscillator features tri-state function, low RMS jitter and for tight stability. The ASE series oscillator for use with the CCD clock for VTR camera, equipment connected to PC or PC cards, PDA, wireless communication and solid state drive applications. It is suitable for reflow profile.

  • Low current consumption
  • 55% Maximum symmetry
  • 2ms Maximum start-up time
  • 5ps Maximum EMS jitter

Technical Attributes

Find Similar Parts

Description Value
50 MHz
25 ppm
85 °C
-40 °C
SMD, 3.2mm x 2.5mm
CMOS
ASE Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: