ASE-14.7456MHZ-LC-T
Oscillator, 14.7456 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, CMOS, ASE
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: ASE-14.7456MHZ-LC-T
Secondary Manufacturer Part#: ASE-14.7456MHZ-LC-T
- RoHS 10 Compliant
- Tariff Charges
- Low height 1.2mm max
- Tri-state function
- Low current consumption 30mA max for 200MHz
- Low RMS jitter 5ps max
- Suitable for RoHS reflow
- Available for tight stability option
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14.7456 MHz | ||
| 50 ppm | ||
| 85 °C | ||
| -40 °C | ||
| SMD, 3.2mm x 2.5mm | ||
| CMOS | ||
| ASE Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |