PDP SEO Portlet

ASE-12.000MHZ-LR-T

Oscillator, 12 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, CMOS, ASE

Manufacturer:Abracon
Avnet Manufacturer Part #: ASE-12.000MHZ-LR-T
Secondary Manufacturer Part#: ASE-12.000MHZ-LR-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low height 1.2mm max
  • Tri-state function
  • Low current consumption 30mA max for 200MHz
  • Low RMS jitter 5ps max
  • Suitable for RoHS reflow
  • Available for tight stability option

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: