PDP SEO Portlet

ASDMPLV-200.000MHZ-LR-T

MEMS Oscillator, Ultra Miniature, 200 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.6 V

Manufacturer:Abracon
Avnet Manufacturer Part #: ASDMPLV-200.000MHZ-LR-T
Secondary Manufacturer Part#: ASDMPLV-200.000MHZ-LR-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 125MHz Frequency
  • Ultra Miniature Pure Silicon™ Clock Oscillator
  • High Performance MEMS Technology by Discera
  • Low Power Consumption for high speed communication
  • Exceptional Stability Over Temp. at -40 to +85°C, ±15ppm
  • Extended Automotive Grade Temp. stability at -55 to +125°C, ±25ppm
  • MIL-STD-883 shock and vibration compliant
  • Durable QFN Plastic Compact Packaging
  • Standby or Disable Tri-state function
  • Low jitter (Period jitter RMS and Phase jitter RMS)
  • High power supply noise reduction, -50dBc

Technical Attributes

Find Similar Parts

Description Value
25 ppm
85 °C
-40 °C
3.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.58667
5000+
$2.31672
10000+
$2.28143
20000+
$2.24616
40000+
$2.21089