PDP SEO Portlet

ASDMB-24.000MHZ-LC-T

MEMS Oscillator, Clock, Pure Silicon™, 24 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDMB, LVCMOS

Manufacturer:Abracon
Avnet Manufacturer Part #: ASDMB-24.000MHZ-LC-T
Secondary Manufacturer Part#: ASDMB-24.000MHZ-LC-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASDMB-24.000MHZ-LC-T is a 2.5 x 2 x 0.85mm 50ppm plastic industrial grade Clock Oscillator features 2nd generation MEMS technology with reduced jitter, an exceptional stability. The Ultra Miniature Pure Silicon™ ASDMB series for use with an equipment connected to PCs, low profile equipment, computers and peripherals, CCD clock for VTR camera, portable electronics, shock-prone and humid environments for industrial equipment, demanding military and automotive electronics applications.

  • 10mA Low power consumption
  • 55% Maximum symmetry
  • 3ms Maximum start-up time
  • 100ns Maximum disable time

Technical Attributes

Find Similar Parts

Description Value
24 MHz
50 ppm
15 pF
85 °C
-40 °C
SMD, 2.5mm x 2mm
LVCMOS
ASDMB Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.62667
5000+
$1.45912
10000+
$1.43689
20000+
$1.41467
40000+
$1.39246