ASDMB-100.000MHZ-XY-T
MEMS Oscillator, Ultra-miniature, 100 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, Pure Silicon ASDMB
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Oscillators, Programmable MEMS Oscillators
Avnet Manufacturer Part #: ASDMB-100.000MHZ-XY-T
Secondary Manufacturer Part#: ASDMB-100.000MHZ-XY-T
- RoHS 10 Compliant
- Tariff Charges
- Ultra Miniature Pure Silicon™ Clock Oscillator
- 2nd Generation MEMS Technology with reduced jitter by Discera
- Low Power Consumption <10mA
- Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
- Compact QFN Plastic Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 MHz | ||
| 10 ppm | ||
| 15 pF | ||
| 105 °C | ||
| -40 °C | ||
| SMD, 2.5mm x 2mm | ||
| LVCMOS | ||
| ASDMB Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |