PDP SEO Portlet

ASDM1-44.000MHZ-LC-T

Clock Oscillator 44MHz 15pF ±50ppm 4-Pin QFN T/R

Manufacturer:Abracon
Avnet Manufacturer Part #: ASDM1-44.000MHZ-LC-T
Secondary Manufacturer Part#: ASDM1-44.000MHZ-LC-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10MHz Frequency
  • Ultra Miniature Pure Silicon™ Clock Oscillator
  • MEMS Technology y by Discera
  • Low Power Consumption <10mA
  • Exceptional Stability Over Temp. at 40 to +85°C
  • Low Cost-Compact QFN Plastic Packaging
  • Compact Package design

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.54
5000+
$1.39425
10000+
$1.3871
20000+
$1.37995
40000+
$1.3728