ASD3-50.000MHZ-LR-T
Oscillator, 50 MHz, 25 ppm, SMD, 2.5mm x 2mm, 1.8 V, HCMOS, ASD
Manufacturer:Abracon
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: ASD3-50.000MHZ-LR-T
Secondary Manufacturer Part#: ASD3-50.000MHZ-LR-T
- RoHS 10 Compliant
- Tariff Charges
- Low height 1.0mm max
- Low current consumption
- Tri-state function
- Suitable for RoHS compliant reflow
- Tight stability option
- Seam sealed package assures high reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 MHz | ||
| 25 ppm | ||
| 85 °C | ||
| -40 °C | ||
| SMD, 2.5mm x 2mm | ||
| HCMOS | ||
| ASD Series | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |