PDP SEO Portlet

ASD-8.000MHZ-LC-T

Crystal Oscillator 8MHz 3.3V 15pF 4-Pin SMD T/R

Manufacturer:Abracon
Avnet Manufacturer Part #: ASD-8.000MHZ-LC-T
Secondary Manufacturer Part#: ASD-8.000MHZ-LC-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low height 1.0mm max
  • Low current consumption
  • Tri-state function
  • Suitable for RoHS compliant reflow
  • Tight stability option
  • Seam sealed package assures high reliability

Technical Attributes

Find Similar Parts

Description Value
8 MHz
50 ppm
15 pF
85 °C
-40 °C
SMD
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.6
5000+
$0.52973
10000+
$0.48026
20000+
$0.47453
40000+
$0.4721