ARJM11D7-502-AB-EW2
Conn RJ45 Receptacle 10 POS 1.27mm Solder RA Through Hole 14 Terminal Single Port Bulk
- RoHS 10 Compliant
- Tariff Charges
ARJM11D7-502-AB-EW2 is an ARJM11 series RJ45, single port, 1000 Base-T magnetics module. Typical applications are single port 10/100/1G/5G base-T LAN, network interface cards, switches/routers, network attached storage, servers, NIC’s, and media converters.
- IEEE 802.3 compliant and UL certified
- High performance integrated magnetics for EMI suppression
- Suitable for CAT5 and CAT6 UTP cabling
- Turn ratio (±3%) is 1CT:1CT typical (100KHz, 0.1V)
- Insertion loss is -1.1dB maximum (at 0.3-100MHz), return loss is -13dB minimum (at 30-60MHz)
- Crosstalk and CMRR is -30dB minimum (at 1-100MHz)
- Tab direction is tab up, G : Y LED (left:right)
- Operating temperature range from -40°C to 85°C
- Wave solder method
- Dimension is 21.30 x 15.90 x 13.60mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Cat5 | ||
| ARJM11 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536700000 |
| Schedule B: | 8536700000 |