ARJ11A-MASK-PU2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| 250 | ||
| Through Hole | ||
| 8 POS | ||
| 1 | ||
| 0 to 70 °C | ||
| 2.5400 mm | ||
| 21.59 mm | ||
| 16.26 x 21.59 x 13.84 | ||
| 13.84 mm | ||
| 16.26 mm | ||
| Solder | ||
| RJ-45 Integrated Magnetics |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536700000 |
| Schedule B: | 8536700000 |