PDP SEO Portlet

APAMPG-130

Manufacturer:Abracon
Avnet Manufacturer Part #: APAMPG-130
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
GPS
1.5
null
null
Magnetic
-40 °C
null
null
80 °C
Dual Band
44mm x 37mm x 14.5mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600025
In Stock :  360
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 8.72973
100+
$8.72973
1000+
$8.55629
5000+
$8.43342
10000+
$8.31403
20000+
$8.075
SubTotal:
$872.97