PDP SEO Portlet

APAMP-116

External Antenna, Puck, Single Band, 1.5744 GHz to 1.57644 GHz, Right Hand Circular, Adhesive Mount

Manufacturer:Abracon
Avnet Manufacturer Part #: APAMP-116
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Reliability/Sensitivity
  • Compact Size
  • Easy to install (adhesive base tape)
  • ROHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
GPS
1.5
null
null
Adhesive
-40 °C
null
null
80 °C
Single Band
44mm x 37mm x 14.5mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529104040
Schedule B: 8529104000
In Stock :  1,169
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 7.50811
100+
$7.50811
1500+
$7.35894
3000+
$7.25326
6000+
$7.15058
12000+
$6.945
SubTotal:
$750.81