PDP SEO Portlet

AOCJY3B-100.000MHZ-F-SW

OCXO, 100 MHz, 30 ppb, Sinewave, Through Hole, 25.4mm x 25.4mm, 12 V, AOCJY3

Manufacturer:Abracon
Avnet Manufacturer Part #: AOCJY3B-100.000MHZ-F-SW
Secondary Manufacturer Part#: AOCJY3B-100.000MHZ-F-SW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 25.4x 25.4 x 13.0 mm Leaded- RoHS Compliant Reflow-able Package
  • SC-Cut, High “Q” resonator based design
  • Either Sinewave or CMOS RF output
  • Available with ±30 ppb over -40°C to +75°C operating temperature Range
  • Tighter Stabilities to ±5.0 ppb over 0°C to +50°C also available
  • Exceptional long-term Aging of ±500 ppb max. over 10-Year Product Life
  • Excellent close-in phase noise (-140 dBc/Hz Typical @100 Hz offset; 10MHz carrier)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $: