PDP SEO Portlet

AOCJY3-40.000MHZ-E

Controlled Oscillator 40MHz VC-OCXO CMOS 5-Pin Tray

Manufacturer:Abracon
Avnet Manufacturer Part #: AOCJY3-40.000MHZ-E
Secondary Manufacturer Part#: AOCJY3-40.000MHZ-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 25.4x 25.4 x 13.0 mm Leaded- RoHS Compliant Reflow-able Package
  • SC-Cut, High “Q” resonator based design
  • Either Sinewave or CMOS RF output
  • Available with ±30 ppb over -40°C to +75°C operating temperature Range
  • Tighter Stabilities to ±5.0 ppb over 0°C to +50°C also available
  • Exceptional long-term Aging of ±500 ppb max. over 10-Year Product Life
  • Excellent close-in phase noise (-140 dBc/Hz Typical @100 Hz offset; 10MHz carrier)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$210.42857
60+
$128.44595
75+
$108.8878
105+
$106.0641
255+
$103.4125