PDP SEO Portlet

AOCJY2-100.000MHZ-F-SW

OCXO, 100 MHz, 30 ppb, Sinewave, Through Hole, 21mm x 21mm, 3.3 V, AOCJY2

Manufacturer:Abracon
Avnet Manufacturer Part #: AOCJY2-100.000MHZ-F-SW
Secondary Manufacturer Part#: AOCJY2-100.000MHZ-F-SW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 21.0 x 21.0 x 11.0 mm Leaded- RoHS Compliant Reflow-able Package
  • SC-Cut, High “Q” resonator based design
  • Either Sinewave or CMOS RF output
  • Available with ±30 ppb over -40°C to +75°C operating temperature range
  • Tighter Stabilities to ±5.0 ppb over 0°C to +50°C also available
  • Exceptional long-term Aging of ±500 ppb max. over 10-Year Product Life
  • Excellent close-in phase noise (-140 dBc/Hz Max. @100Hz offset; 10MHz carrier)

Technical Attributes

Find Similar Parts

Description Value
100 MHz
30 ppb
75 °C
-40 °C
Through Hole, 21mm x 21mm
Sinewave
AOCJY2 Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$219.14286
60+
$150.81335
100+
$150.0478
200+
$149.28225
400+
$148.5167