PDP SEO Portlet

AOCJY1-10.000MHZ-E-SW

OCXO, 10 MHz, 200 ppb, Sinewave, Through Hole, 20.8mm x 13.2mm, 3.3 V, AOCJY1

Manufacturer:Abracon
Avnet Manufacturer Part #: AOCJY1-10.000MHZ-E-SW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 20.8 x 13.2 x 8.2 mm Leaded- RoHS Compliant Reflow-able Package
  • AT-Cut, High “Q” resonator based design
  • Either Sinewave or CMOS RF output
  • Available with ±500 ppb over -40°C to +75°C operating temperature Range
  • Tighter Stabilities to ±50.0 ppb over 0°C to +50°C also available
  • Exceptional long-term Aging of ±3 ppm max. over 10-Year Product Life
  • Excellent close-in phase noise (-145 dBc/Hz Typical @1k Hz offset; 10MHz carrier)

Technical Attributes

Find Similar Parts

Description Value
3.3 V
200 ppb
-20 °C
10 MHz
null
null
Through Hole, 20.8mm x 13.2mm
70 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
Need More?
USD $:
$ 103.92857
5+
$103.92857
15+
$95.8527
30+
$90.93684
60+
$86.27436
120+
$84.1175
SubTotal:
$519.64