PDP SEO Portlet

AOCJY1-100.000MHZ

OCXO, 100 MHz, 50 ppb, CMOS, Through Hole, 20.8mm x 13.2mm, 3.3 V, AOCJY1

Manufacturer:Abracon
Avnet Manufacturer Part #: AOCJY1-100.000MHZ
Secondary Manufacturer Part#: AOCJY1-100.000MHZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 20.8 x 13.2 x 8.2 mm Leaded- RoHS Compliant Reflow-able Package
  • AT-Cut, High “Q” resonator based design
  • Either Sinewave or CMOS RF output
  • Available with ±500 ppb over -40°C to +75°C operating temperature Range
  • Tighter Stabilities to ±50.0 ppb over 0°C to +50°C also available
  • Exceptional long-term Aging of ±3 ppm max. over 10-Year Product Life
  • Excellent close-in phase noise (-145 dBc/Hz Typical @1k Hz offset; 10MHz carrier)

Technical Attributes

Find Similar Parts

Description Value
100 MHz
50 ppb
50 °C
0 °C
Through Hole, 20.8mm x 13.2mm
CMOS
AOCJY1 Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$103.92857
100+
$98.31081
200+
$95.72368
400+
$93.26923
800+
$90.9375