PDP SEO Portlet

AOCJY1-100.000MHZ-F

Controlled Oscillator 100MHz VC-OCXO CMOS 4-Pin Tray

Manufacturer:Abracon
Avnet Manufacturer Part #: AOCJY1-100.000MHZ-F
Secondary Manufacturer Part#: AOCJY1-100.000MHZ-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 20.8 x 13.2 x 8.2 mm Leaded- RoHS Compliant Reflow-able Package
  • AT-Cut, High “Q” resonator based design
  • Either Sinewave or CMOS RF output
  • Available with ±500 ppb over -40°C to +75°C operating temperature Range
  • Tighter Stabilities to ±50.0 ppb over 0°C to +50°C also available
  • Exceptional long-term Aging of ±3 ppm max. over 10-Year Product Life
  • Excellent close-in phase noise (-145 dBc/Hz Typical @1k Hz offset; 10MHz carrier)

Technical Attributes

Find Similar Parts

Description Value
75 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
5+
$119.14286
50+
$117.3529
100+
$64.59415
250+
$64.26459
500+
$63.93503