PDP SEO Portlet

AOCJY-16.384MHZ

OCXO, 16.384 MHz, 5 ppb, LVCMOS, SMD, 25.4mm x 22.1mm, 3.3 V, AOCJY

Manufacturer:Abracon
Avnet Manufacturer Part #: AOCJY-16.384MHZ
Secondary Manufacturer Part#: AOCJY-16.384MHZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100MHz Frequency
  • 25.4 x 22.1 x 12.7 mm True SMT- RoHS Compliant Reflow-able Package
  • SC-Cut, High “Q” resonator based design
  • Either Sine wave or CMOS RF output
  • Available with ±30 ppb over -40°C to +75°C operating temperature Range
  • Tighter Stabilities to ±5.0 ppb over 0°C to +50°C also available
  • Exceptional long-term Aging of ±500 ppb over 10-Year Product Life
  • Excellent close-in phase noise (-135 dBc/Hz Typical @100 Hz offset from 10MHz carrier)

Technical Attributes

Find Similar Parts

Description Value
16.384 MHz
5 ppb
50 °C
0 °C
SMD, 25.4mm x 22.1mm
LVCMOS
AOCJY Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $: