PDP SEO Portlet

AOCJY-10.000MHZ-E-SW

OCXO, 10 MHz, 10 ppb, Sinewave, SMD, 25.4mm x 22.1mm, 3.3 V, AOCJY

Manufacturer:Abracon
Avnet Manufacturer Part #: AOCJY-10.000MHZ-E-SW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100MHz Frequency
  • 25.4 x 22.1 x 12.7 mm True SMT- RoHS Compliant Reflow-able Package
  • SC-Cut, High “Q” resonator based design
  • Either Sine wave or CMOS RF output
  • Available with ±30 ppb over -40°C to +75°C operating temperature Range
  • Tighter Stabilities to ±5.0 ppb over 0°C to +50°C also available
  • Exceptional long-term Aging of ±500 ppb over 10-Year Product Life
  • Excellent close-in phase noise (-135 dBc/Hz Typical @100 Hz offset from 10MHz carrier)

Technical Attributes

Find Similar Parts

Description Value
3.3 V
10 ppb
-20 °C
10 MHz
null
null
SMD, 25.4mm x 22.1mm
70 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
Need More?
USD $:
$ 125.49571
15+
$125.49571
30+
$115.66892
60+
$112.625
120+
$109.73718
240+
$106.99375
SubTotal:
$1,882.44