PDP SEO Portlet

AMCA72-2R860G-02F-T4

Chip Antenna, Single Band, 2.86 GHz, Surface Mount

Manufacturer:Abracon
Avnet Manufacturer Part #: AMCA72-2R860G-02F-T4
Secondary Manufacturer Part#: AMCA72-2R860G-02F-T4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2860MHz, Bandwidth =200MHz
  • Suitable for RoHS compliant reflow
  • Gain 2.6dBi (Peak) / 0.7dBi (Average)
  • VSWR <2:1
  • Small size – 7.0 x 2.0 x 1.0mm (0.275 x 0.078 x 0.039inch)
  • Non Ground Mounting type.
  • Power Handling 3W Max
  • Matched to 50 Ohm

Technical Attributes

Find Similar Parts

Description Value
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517710000
Schedule B: 8517710000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: