PDP SEO Portlet

AMCA52-2R710G-S1F-T4

Chip Antenna, Single Band, 2.71 GHz, Surface Mount

Manufacturer:Abracon
Avnet Manufacturer Part #: AMCA52-2R710G-S1F-T4
Secondary Manufacturer Part#: AMCA52-2R710G-S1F-T4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2710MHz, Bandwidth =200MHz
  • Suitable for RoHS compliant reflow
  • Gain 2.5dBi (Peak) / 0.5dBi (Average)
  • VSWR <2:1
  • Small size – 5.2 x 2.1 x 1.0mm (0.204 x 0.082 x 0.039inch)
  • Non Ground Mounting type.
  • Power Handling 3W Max
  • Matched to 50 Ohm

Technical Attributes

Find Similar Parts

Description Value
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517710000
Schedule B: 8517710000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: