AMCA31-2R800G-S1F-T3
Chip Antenna, Single Band, 2.8 GHz, Surface Mount
Click image to enlarge
Manufacturer:Abracon
Product Category:
RF & Wireless, Antennas, Internal Antennas
Avnet Manufacturer Part #: AMCA31-2R800G-S1F-T3
Secondary Manufacturer Part#: AMCA31-2R800G-S1F-T3
- RoHS 10 Compliant
- Tariff Charges
- 2800MHz, Bandwidth =150MHz
- Suitable for RoHS compliant reflow
- Gain 0.5dBi (Peak) / -1dBi (Average)
- VSWR <2:1
- Small size – 3.2 x 1.6 x 1.2mm (0.125 x 0.62 x 0.047 inch)
- Non Ground Mounting type.
- Power Handling 3W Max
- Matched to 50 Ohm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517790000 |
| Schedule B: | 8517790000 |