PDP SEO Portlet

AISC-1210HS-8R2K-T2

Wirewound Inductor, 8.2 uH, 1.3 Ohm, ± 10%, 40 MHz, 450 mA, 1210 [3225 Metric]

Manufacturer:Abracon
Avnet Manufacturer Part #: AISC-1210HS-8R2K-T2
Secondary Manufacturer Part#: AISC-1210HS-8R2K-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent solderability and resistance soldering heat.
  • Suitable for RoHS compliant reflow.
  • High reliability and suitable for surface mount assembly.
  • Wide range of inductance value are available.
  • Small in tolerance from ±10%.

Technical Attributes

Find Similar Parts

Description Value
Ferrite
450 mA
1.3 Ohm
8.2 uH
10
1210
Unshielded
1.3 mm
3.2 mm
AISC-1210HS Series
2.5 mm
40 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.10857
4000+
$0.10342
8000+
$0.1029
12000+
$0.10238
16000+
$0.10185