PDP SEO Portlet

AISC-1210HS-4R7K-T2

Ind Chip Shielded Wirewound 4.7uH 10% 100KHz 10Q-Factor Ferrite 550mA 1210 T/R

Manufacturer:Abracon
Avnet Manufacturer Part #: AISC-1210HS-4R7K-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent solderability and resistance soldering heat.
  • Suitable for RoHS compliant reflow.
  • High reliability and suitable for surface mount assembly.
  • Wide range of inductance value are available.
  • Small in tolerance from ±10%.

Technical Attributes

Find Similar Parts

Description Value
null
null
± 20%
null
null
null
Shielded
3.2 mm
2.5 mm
1.3 mm
1210
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.10857
2000+
$0.10857
50000+
$0.1
100000+
$0.09737
200000+
$0.09487
400000+
$0.0925
SubTotal:
$217.14