PDP SEO Portlet

AISC-1210HS-330K-T2

Wirewound Inductor, 33 uH, 5 Ohm, ± 10%, 20 MHz, 220 mA, 1210 [3225 Metric]

Manufacturer:Abracon
Avnet Manufacturer Part #: AISC-1210HS-330K-T2
Secondary Manufacturer Part#: AISC-1210HS-330K-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent solderability and resistance soldering heat.
  • Suitable for RoHS compliant reflow.
  • High reliability and suitable for surface mount assembly.
  • Wide range of inductance value are available.
  • Small in tolerance from ±10%.

Technical Attributes

Find Similar Parts

Description Value
Ferrite
220 mA
5 Ohm
33 uH
10
1210
Unshielded
1.3 mm
3.2 mm
AISC-1210HS Series
2.5 mm
20 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.10857
50000+
$0.0973
100000+
$0.0882
200000+
$0.08775
400000+
$0.0873