AISC-1210HS-150K-T2
Wirewound Inductor, 15 uH, 1.9 Ohm, ± 10%, 32 MHz, 350 mA, 1210 [3225 Metric]
Manufacturer:Abracon
Product Category:
Inductors/Chokes/Coils, RF Inductors, Wirewound Inductors
Avnet Manufacturer Part #: AISC-1210HS-150K-T2
- RoHS 10 Compliant
- Tariff Charges
- Excellent solderability and resistance soldering heat.
- Suitable for RoHS compliant reflow.
- High reliability and suitable for surface mount assembly.
- Wide range of inductance value are available.
- Small in tolerance from ±10%.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 µH | ||
| 350 mA | ||
| ± 10% | ||
| null | ||
| 1.9 ohm | ||
| null | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| 1210 | ||
| 32 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |