PDP SEO Portlet

AISC-1210H-470K-T

Power Inductor (SMD), 47 µH, 300 mA, Unshielded, AISC-1210H Series

Manufacturer:Abracon
Avnet Manufacturer Part #: AISC-1210H-470K-T
Secondary Manufacturer Part#: AISC-1210H-470K-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low DC resistance permits high current flow
  • Exhibit low voltage drops and inductance variations with respect to temperature rise and DC current level
  • Excellent solder heat resistance allows both flow and reflow soldering methods
  • Excellent mechanical reliability suitable for automotive, safety application

Technical Attributes

Find Similar Parts

Description Value
Ceramic
100 mA
4.3 Ohm
47 uH
10
1210 [3225 Metric]
Unshielded
2.5 mm
3.5 mm
AISC-1210H Series
2.7 mm
11 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504100000
Schedule B: 8504100000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $: