PDP SEO Portlet

AISC-1210-56NJ-T

Wirewound Inductor, 56 nH, 140 Milliohm, ± 5%, 1.45 GHz, 1 A, 1210 [3225 Metric]

Manufacturer:Abracon
Avnet Manufacturer Part #: AISC-1210-56NJ-T
Secondary Manufacturer Part#: AISC-1210-56NJ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Exceptional high Q and SRF for high frequency applications
  • Low DCR and high rated current
  • Tight tolerances, many values at 2%
  • Small size suitable for surface mounting
  • Epoxy coating protects wound wire

Technical Attributes

Find Similar Parts

Description Value
Ceramic
1 A
140 mOhm
56 nH
5
1210
Unshielded
2.7 mm
3.65 mm
AISC-1210 Series
2.95 mm
1.45 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: