PDP SEO Portlet

AISC-1008HQ-12NJ-T

Ind Chip Wirewound 12nH 5% 50MHz 70Q-Factor Ceramic 1.5A 1008 T/R

Manufacturer:Abracon
Avnet Manufacturer Part #: AISC-1008HQ-12NJ-T
Secondary Manufacturer Part#: AISC-1008HQ-12NJ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Higher Q and lower DCR than other 1008 inductors
  • Very high SRF – as high as 8.1 GHz
  • Excellent current handling capability – up to 1600mA
  • Wide range of Inductance values available for flexible needs
  • Tight tolerance of 2% is available

Technical Attributes

Find Similar Parts

Description Value
Ceramic
5
1008
1.7 mm
2.6 mm
2.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.10143
100000+
$0.09988
250000+
$0.09937
500000+
$0.09886
1000000+
$0.09836