PDP SEO Portlet

AISC-0805F-1R5J-T

Wirewound Inductor, 1.5 µH, 1.45 ohm, 60 MHz, 225 mA, 0805 [2012 Metric], AISC-0805F Series

Manufacturer:Abracon
Avnet Manufacturer Part #: AISC-0805F-1R5J-T
Secondary Manufacturer Part#: AISC-0805F-1R5J-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ceramic or Ferrite Construction assures the utmost in the thermal stablity and high SRF
  • Exceptionally high Q compared to non-wire wound inductor, especially at high frequencies
  • Inductance values available from 2.2 nH to 68uH; tight tolerance

Technical Attributes

Find Similar Parts

Description Value
Ferrite
225 mA
1.45 Ohm
1.5 uH
5
0805 [2012 Metric]
Unshielded
1.55 mm
2.29 mm
AISC-0805F Series
1.73 mm
60 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504100000
Schedule B: 8504100000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: