PDP SEO Portlet

AISC-0805-R47J-T

Wirewound Inductor, 470 nH, 1.72 ohm, 430 MHz, 250 mA, 0805 [2012 Metric], AISC-0805 Series

Manufacturer:Abracon
Avnet Manufacturer Part #: AISC-0805-R47J-T
Secondary Manufacturer Part#: AISC-0805-R47J-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ceramic or Ferrite Construction assures the utmost in the thermal stablity and high SRF
  • Exceptionally high Q compared to non-wirewound inductor, especially at high frequencies
  • Inductance values available from 2.2 nH to 68uH; tight tolerance

Technical Attributes

Find Similar Parts

Description Value
Ceramic
250 mA
1.72 Ohm
470 nH
5
0805 [2012 Metric]
Unshielded
1.55 mm
2.29 mm
AISC-0805 Series
1.73 mm
375 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18714
6000+
$0.16892
12000+
$0.15658
24000+
$0.14487
48000+
$0.13375