PDP SEO Portlet

AISC-0603HP-4N7B-T

Wirewound Inductor, 4.7 nH, 90 Milliohm, ± 0.2nH, 5.8 GHz, 1.1 A, 0603 [1608 Metric]

Manufacturer:Abracon
Avnet Manufacturer Part #: AISC-0603HP-4N7B-T
Secondary Manufacturer Part#: AISC-0603HP-4N7B-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Higher Q and lower DCR than other 0603 inductors
  • Very high SRF – as high as 8.5 GHz
  • Excellent current handling capability – up to 2100mA
  • Wide range of Inductance values available for flexible needs
  • Tight tolerance of 2% is available.

Technical Attributes

Find Similar Parts

Description Value
Ceramic
1.1 A
90 mOhm
4.7 nH
0.2
603
Unshielded
1.02 mm
1.8 mm
AISC-0603HP Series
1.12 mm
5.8 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09857
102000+
$0.08865
204000+
$0.0882
408000+
$0.08775
816000+
$0.0873