PDP SEO Portlet

AISC-0603HP-3N9B-T

Ind High Current Wirewound 3.9nH 0.2nH 250MHz 30Q-Factor Ceramic 1.6A 0603 T/R

Manufacturer:Abracon
Avnet Manufacturer Part #: AISC-0603HP-3N9B-T
Secondary Manufacturer Part#: AISC-0603HP-3N9B-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Higher Q and lower DCR than other 0603 inductors
  • Very high SRF – as high as 8.5 GHz
  • Excellent current handling capability – up to 2100mA
  • Wide range of Inductance values available for flexible needs
  • Tight tolerance of 2% is available.

Technical Attributes

Find Similar Parts

Description Value
Ceramic
0.2
603
1.02 mm
1.8 mm
1.12

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.19857
9000+
$0.17838
18000+
$0.16447
36000+
$0.15256
72000+
$0.14125