AISC-0603HP-10NJ-T
Wirewound Inductor, 10 nH, 60 Milliohm, ± 5%, 4.8 GHz, 1.35 A, 0603 [1608 Metric]
Manufacturer:Abracon
Product Category:
Inductors, RF Inductors, Wirewound Inductors
Avnet Manufacturer Part #: AISC-0603HP-10NJ-T
Secondary Manufacturer Part#: AISC-0603HP-10NJ-T
- RoHS 10 Compliant
- Tariff Charges
- Higher Q and lower DCR than other 0603 inductors
- Very high SRF – as high as 8.5 GHz
- Excellent current handling capability – up to 2100mA
- Wide range of Inductance values available for flexible needs
- Tight tolerance of 2% is available.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ceramic | ||
| 1.35 A | ||
| 60 mOhm | ||
| 10 nH | ||
| 5 | ||
| 603 | ||
| Unshielded | ||
| 1.02 mm | ||
| 1.8 mm | ||
| AISC-0603HP Series | ||
| 1.12 mm | ||
| 4.8 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |