PDP SEO Portlet

AISC-0603F-6R8J-T

Wirewound Inductor, 6.8 uH, 4 Ohm, ± 5%, 40 MHz, 130 mA, 0603 [1608 Metric]

Manufacturer:Abracon
Avnet Manufacturer Part #: AISC-0603F-6R8J-T
Secondary Manufacturer Part#: AISC-0603F-6R8J-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Higher inductance values than other 0603 inductors
  • Camcorders, LED TVs and other electronic devices
  • Ferrite construction for high current rating
  • Inductance values: 47 nH – 22 µH; 5% tolerance available

Technical Attributes

Find Similar Parts

Description Value
Ferrite
130 mA
4 Ohm
6.8 uH
5
603
Unshielded
1 mm
1.6 mm
AISC-0603F Series
1 mm
40 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.22
12000+
$0.20405
24000+
$0.19079
48000+
$0.18525
96000+
$0.1843