PDP SEO Portlet

AISC-0603-R0068G-T

Wirewound Inductor, 6.8 nH, 95 Milliohm, ± 2%, 6 GHz, 700 mA, 0603 [1608 Metric]

Manufacturer:Abracon
Avnet Manufacturer Part #: AISC-0603-R0068G-T
Secondary Manufacturer Part#: AISC-0603-R0068G-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ceramic construction assures the utmost thermal stability & high SRF
  • Exceptionally high Q compared to non-wire wound inductors, especially at high frequencies
  • Inductance options from 1.8nH to 560nH
  • Epoxy coating protects wound wire

Technical Attributes

Find Similar Parts

Description Value
Ceramic
700 mA
95 mOhm
6.8 nH
2
603
Unshielded
1.02 mm
1.8 mm
AISC-0603 Series
1.12 mm
6 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1001
51000+
$0.09176
102000+
$0.0781
204000+
$0.0748
408000+
$0.07342