PDP SEO Portlet

AISC-0402HP-4N7J-T

Wirewound Inductor, 4.7 nH, 75 Milliohm, ± 5%, 6.85 GHz, 1.4 A, 0402 [1005 Metric]

Manufacturer:Abracon
Avnet Manufacturer Part #: AISC-0402HP-4N7J-T
Secondary Manufacturer Part#: AISC-0402HP-4N7J-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Higher Q and lower DCR than other 0402 inductors
  • Very high SRF – as high as 8.5 GHz
  • Excellent current handling capability – up to 2100mA
  • Wide range of Inductance values available for flexible needs
  • Tight tolerance of 2% is available.

Technical Attributes

Find Similar Parts

Description Value
Ceramic
1.4 A
75 mOhm
4.7 nH
5
402
Unshielded
0.5 mm
1 mm
AISC-0402HP Series
0.55 mm
6.85 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.09714
100000+
$0.0788
200000+
$0.0784
400000+
$0.078
800000+
$0.0776