AISC-0402HP-2N7B-T
Wirewound Inductor, 2.7 nH, 56 Milliohm, ± 0.2nH, 8.5 GHz, 1.5 A, 0402 [1005 Metric]
Manufacturer:Abracon
Product Category:
Inductors, RF Inductors, Wirewound Inductors
Avnet Manufacturer Part #: AISC-0402HP-2N7B-T
Secondary Manufacturer Part#: AISC-0402HP-2N7B-T
- RoHS 10 Compliant
- Tariff Charges
- Higher Q and lower DCR than other 0402 inductors
- Very high SRF – as high as 8.5 GHz
- Excellent current handling capability – up to 2100mA
- Wide range of Inductance values available for flexible needs
- Tight tolerance of 2% is available.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ceramic | ||
| 1.5 A | ||
| 56 mOhm | ||
| 2.7 nH | ||
| 5 | ||
| 402 | ||
| Unshielded | ||
| 0.5 mm | ||
| 1 mm | ||
| AISC-0402HP Series | ||
| 0.55 mm | ||
| 8.5 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |