PDP SEO Portlet

AISC-0402HP-21NJ-T

Ind High Current Wirewound 21nH 5% 250MHz 26Q-Factor Ceramic 800mA 0402 T/R

Manufacturer:Abracon
Avnet Manufacturer Part #: AISC-0402HP-21NJ-T
Secondary Manufacturer Part#: AISC-0402HP-21NJ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Higher Q and lower DCR than other 0402 inductors
  • Very high SRF – as high as 8.5 GHz
  • Excellent current handling capability – up to 2100mA
  • Wide range of Inductance values available for flexible needs
  • Tight tolerance of 2% is available.

Technical Attributes

Find Similar Parts

Description Value
Ceramic
5
402
0.5 mm
1 mm
0.55

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.09714
20000+
$0.09564
40000+
$0.09516
60000+
$0.09467
80000+
$0.09419