AHCR-S04R0SA107Q
Lithium Ion Capacitor, 4 V, 100 F, 0.24 ohm, -10%, +30%, Can
Manufacturer:Abracon
Product Category:
Capacitors, Super Capacitors, Lithium Ion Super Capacitors
Avnet Manufacturer Part #: AHCR-S04R0SA107Q
Secondary Manufacturer Part#: AHCR-S04R0SA107Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 F | ||
| -10%, +30% | ||
| Can | ||
| Through Hole | ||
| Radial Leaded | ||
| 0.24 Ohm | ||
| 5 mm | ||
| 65 °C | ||
| -20 °C | ||
| 10 mm | ||
| 25 mm | ||
| AHCR-S04R0S Series | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |