PDP SEO Portlet

AFS315E-T

SAW Filter 315.02MHz 960Ohm SMD 8-Pin SMD T/R

Manufacturer:Abracon
Avnet Manufacturer Part #: AFS315E-T
Secondary Manufacturer Part#: AFS315E-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Insertion Loss 3.0dB typical
  • Compact SMD package 5.0 x 5.0 x 1.35mm
  • Suitable for RoHS compliant relfow

Technical Attributes

Find Similar Parts

Description Value
4.5 dB
Surface Mount
-45 to 120 °C
6 dB
8
5 mm
5 x 5 x 1.35
1.35 mm
5 mm
No
SMD
315.02 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.57143
3000+
$2.31081
6000+
$2.13816
12000+
$2.08333
24000+
$2.03125