PDP SEO Portlet

AEACBK081014-M698

External Antenna, Puck, Dual Band, 698MHz to 960MHz, 1.71GHz -2.69GHz, Linear, Screw Mount

Manufacturer:Abracon
Avnet Manufacturer Part #: AEACBK081014-M698
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
NB-IoT
3.5
698MHz to 960MHz, 1.71GHz to 2.69GHz
null
Screw
-40 °C
null
null
85 °C
Dual Band
81.3mm x 14.6mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529104040
Schedule B: 8529104000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
Need More?
USD $:
$ 21.28571
100+
$21.28571
300+
$19.63243
600+
$19.11579
1200+
$18.62564
2400+
$18.16
SubTotal:
$2,128.57